


- Manufacturer
- MFR.Part #
- FFC10013-26DSA224W1L
- JLCPCB Part #
- C456470
- Package
- Plugin,P=1mm
- Description
- 0.3mm 1mm 26P 5.6mm Through Hole 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TXGA | |
| Package | Plugin,P=1mm | |
| Pitch | 1mm | |
| Number of Contacts | 26P | |
| Height Above Board | 5.6mm | |
| Mounting Type | Through Hole | |
| FFC, FCB Thickness | 0.3mm |

* Images are for reference only
FFC10013-26DSA224W1L
Extended- Manufacturer
- MFR.Part #
- FFC10013-26DSA224W1L
- JLCPCB Part #
- C456470
- Package
- Plugin,P=1mm
- Description
- 0.3mm 1mm 26P 5.6mm Through Hole 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FFC10013-26DSA224W1L
- JLCPCB Part #
- C456470
- Package
- Plugin,P=1mm
- Description
- 0.3mm 1mm 26P 5.6mm Through Hole 插件,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FFC10013-26DSA224W1L Specifications
FFC10013-26DSA224W1L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TXGA | |
| Package | Plugin,P=1mm | |
| Pitch | 1mm | |
| Number of Contacts | 26P | |
| Height Above Board | 5.6mm | |
| Mounting Type | Through Hole | |
| FFC, FCB Thickness | 0.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFC10013-26DSA224W1L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FFC10013-26DSA224W1L Documents
FFC10013-26DSA224W1L datasheets or manufacturer documentation.
Datasheet: FFC10013-26DSA224W1L Datasheet (PDF)
FFC10013-26DSA224W1L Schematic Symbol & PCB Footprint
The FFC10013-26DSA224W1L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.