


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TXGA | |
| Package | SMD | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 12P | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 4.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FFC05012-12SSA124W5M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | TXGA | |
| Package | SMD | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 12P | |
| Contact Type | Single-side Contact/Vertical | |
| Height Above Board | 4.8mm | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFC05012-12SSA124W5M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FFC05012-12SSA124W5M datasheets or manufacturer documentation.
Datasheet: FFC05012-12SSA124W5M Datasheet (PDF)
The FFC05012-12SSA124W5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.