Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. FFC03009-31SBD113W5M
FFC03009-31SBD113W5M - 1
FFC03009-31SBD113W5M - 2
FFC03009-31SBD113W5M - 3
Extended1/3
* Images are for reference only
FFC03009-31SBD113W5M
Attributes
Value
Manufacturer
TXGA
MFR.Part #
FFC03009-31SBD113W5M
JLCPCB Part #
C456414
Package
SMD
Description
-55℃~+85℃ 0.2mm 0.3mm 1mm 300mA 30V 31P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerTXGA
PackageSMD
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Rated Voltage (Max)30V
Current Rating (Max)300mA
Contact PlatingGold
Contact MaterialCopper alloy
Pitch0.3mm
Number of Contacts31P
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. FFC03009-31SBD113W5M
FFC03009-31SBD113W5M

* Images are for reference only

FFC03009-31SBD113W5M

Extended
Manufacturer

TXGA

MFR.Part #
FFC03009-31SBD113W5M
JLCPCB Part #
C456414
Package
SMD
Description
-55℃~+85℃ 0.2mm 0.3mm 1mm 300mA 30V 31P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FFC03009-31SBD113W5M

* Images are for reference only

FFC03009-31SBD113W5M
Extended
Manufacturer

TXGA

MFR.Part #
FFC03009-31SBD113W5M
JLCPCB Part #
C456414
Package
SMD
Description
-55℃~+85℃ 0.2mm 0.3mm 1mm 300mA 30V 31P Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FFC03009-31SBD113W5M Specifications

FFC03009-31SBD113W5M technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerTXGA
PackageSMD
Operating Temperature-55℃~+85℃
Locking FeatureHinged Lid
Rated Voltage (Max)30V
Current Rating (Max)300mA
Contact PlatingGold
Contact MaterialCopper alloy
Pitch0.3mm
Number of Contacts31P
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Height Above Board1mm
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFC03009-31SBD113W5M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FFC03009-31SBD113W5M Documents

FFC03009-31SBD113W5M datasheets or manufacturer documentation.

Datasheet: FFC03009-31SBD113W5M Datasheet (PDF)

FFC03009-31SBD113W5M Schematic Symbol & PCB Footprint

The FFC03009-31SBD113W5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.