Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. AD8347ARUZ
AD8347ARUZ
Extended
* Images are for reference only
AD8347ARUZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD8347ARUZ
JLCPCB Part #
C455435
Package
TSSOP-28
Description
11dB 2.7V~5.5V 39.5dB 800MHz~2.7GHz 80mA TSSOP-28 RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerAnalog Devices
PackageTSSOP-28
Frequency Range800MHz~2.7GHz
Operating Temperature-40℃~+85℃
Input return loss-10dB
Voltage - Supply2.7V~5.5V
Modulation TypeQuadrature Modulation (IQ)
P1dB-2dBm
Noise Figure11dB
Current - Supply80mA
IP311.5dBm
Gain39.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Modulators and Demodulators
  6. AD8347ARUZ
AD8347ARUZ

* Images are for reference only

AD8347ARUZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD8347ARUZ
JLCPCB Part #
C455435
Package
TSSOP-28
Description
11dB 2.7V~5.5V 39.5dB 800MHz~2.7GHz 80mA TSSOP-28 RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8347ARUZ

* Images are for reference only

AD8347ARUZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD8347ARUZ
JLCPCB Part #
C455435
Package
TSSOP-28
Description
11dB 2.7V~5.5V 39.5dB 800MHz~2.7GHz 80mA TSSOP-28 RF Modulators and Demodulators ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD8347ARUZ Specifications

AD8347ARUZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Modulators and Demodulators
ManufacturerAnalog Devices
PackageTSSOP-28
Frequency Range800MHz~2.7GHz
Operating Temperature-40℃~+85℃
Input return loss-10dB
Voltage - Supply2.7V~5.5V
Modulation TypeQuadrature Modulation (IQ)
P1dB-2dBm
Noise Figure11dB
Current - Supply80mA
IP311.5dBm
Gain39.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8347ARUZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD8347ARUZ Schematic Symbol & PCB Footprint

The AD8347ARUZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.