Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8866IDGSR
ADS8866IDGSR - 1
ADS8866IDGSR - 2
ADS8866IDGSR - 3
Extended1/3
* Images are for reference only
ADS8866IDGSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8866IDGSR
JLCPCB Part #
C455432
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 1 1.65V~3.6V、2.7V~3.6V 100kHz 16 16MHz~66.6MHz 2LSB 50nA 93dB External No SAR SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Clock Frequency16MHz~66.6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.6LSB
Signal-to-Noise Ratio93dB
Integral non - linearity2LSB
Voltage - Supply1.65V~3.6V、2.7V~3.6V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate100kHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8866IDGSR
ADS8866IDGSR

* Images are for reference only

ADS8866IDGSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8866IDGSR
JLCPCB Part #
C455432
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 1 1.65V~3.6V、2.7V~3.6V 100kHz 16 16MHz~66.6MHz 2LSB 50nA 93dB External No SAR SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8866IDGSR

* Images are for reference only

ADS8866IDGSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8866IDGSR
JLCPCB Part #
C455432
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 1 1.65V~3.6V、2.7V~3.6V 100kHz 16 16MHz~66.6MHz 2LSB 50nA 93dB External No SAR SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8866IDGSR Specifications

ADS8866IDGSR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Clock Frequency16MHz~66.6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputNo
DNL (LSB)0.6LSB
Signal-to-Noise Ratio93dB
Integral non - linearity2LSB
Voltage - Supply1.65V~3.6V、2.7V~3.6V
Quiescent Current (Iq)50nA
ADC architectureSAR
Sampling Rate100kHz
FeaturesMulti-chip synchronization、Synchronous triggering
number of channels1
Voltage ReferenceExternal
Resolution (Bits)16
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8866IDGSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8866IDGSR Documents

ADS8866IDGSR datasheets or manufacturer documentation.

Datasheet: ADS8866IDGSR Datasheet (PDF)

ADS8866IDGSR Schematic Symbol & PCB Footprint

The ADS8866IDGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.