
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Mini-Circuits | |
| Package | VQFN-12(3x3) | |
| Frequency Range | 1.427GHz~2.57GHz | |
| Operating Temperature | -45℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| P1dB | 15.8dBm | |
| Noise Figure | 0.8dB | |
| Input Return Loss | 20dB | |
| Output Return Loss | 15dB | |
| Current - Supply | 64mA | |
| IP3 | 27.9dBm | |
| Gain | 31.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSS-14252LN+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Mini-Circuits | |
| Package | VQFN-12(3x3) | |
| Frequency Range | 1.427GHz~2.57GHz | |
| Operating Temperature | -45℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| P1dB | 15.8dBm | |
| Noise Figure | 0.8dB | |
| Input Return Loss | 20dB | |
| Output Return Loss | 15dB | |
| Current - Supply | 64mA | |
| IP3 | 27.9dBm | |
| Gain | 31.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSS-14252LN+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TSS-14252LN+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.