



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | COSEMITECH | |
| Package | TO-94-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Standby Current | 7mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Band Width | 180kHz | |
| Features | Under-voltage lockout、Power-on reset | |
| Response Time (tr) | 2us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CHI612FB03125S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | COSEMITECH | |
| Package | TO-94-4 | |
| Operating Temperature | -40℃~+150℃ | |
| Standby Current | 7mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Band Width | 180kHz | |
| Features | Under-voltage lockout、Power-on reset | |
| Response Time (tr) | 2us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CHI612FB03125S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CHI612FB03125S datasheets or manufacturer documentation.
Datasheet: CHI612FB03125S Datasheet (PDF)
The CHI612FB03125S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.