Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. CH605ASR
CH605ASR - 1
CH605ASR - 2
CH605ASR - 3
CH605ASR - 4
Extended1/4
* Images are for reference only
CH605ASR
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH605ASR
JLCPCB Part #
C455296
Package
SOT-23
Description
-40℃~+150℃ 3V~15V 4mA 5mV/Gs ±10%/℃ ±44mT ±5% SOT-23 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerCOSEMITECH
PackageSOT-23
Operating Temperature-40℃~+150℃
Sensitivity5mV/Gs
Magnetic Field Range±44mT
Linearity±5%
Voltage - Supply3V~15V
Supply Current4mA
FeaturesRail-to-rail output、Built-in Hall array
Sensitivity Temperature Bleaching±10%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. CH605ASR
CH605ASR

* Images are for reference only

CH605ASR

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH605ASR
JLCPCB Part #
C455296
Package
SOT-23
Description
-40℃~+150℃ 3V~15V 4mA 5mV/Gs ±10%/℃ ±44mT ±5% SOT-23 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH605ASR

* Images are for reference only

CH605ASR
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH605ASR
JLCPCB Part #
C455296
Package
SOT-23
Description
-40℃~+150℃ 3V~15V 4mA 5mV/Gs ±10%/℃ ±44mT ±5% SOT-23 Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH605ASR Specifications

CH605ASR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerCOSEMITECH
PackageSOT-23
Operating Temperature-40℃~+150℃
Sensitivity5mV/Gs
Magnetic Field Range±44mT
Linearity±5%
Voltage - Supply3V~15V
Supply Current4mA
FeaturesRail-to-rail output、Built-in Hall array
Sensitivity Temperature Bleaching±10%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH605ASR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH605ASR Documents

CH605ASR datasheets or manufacturer documentation.

Datasheet: CH605ASR Datasheet (PDF)

CH605ASR Schematic Symbol & PCB Footprint

The CH605ASR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.