Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. CH604ATB
CH604ATB - 1
CH604ATB - 2
CH604ATB - 3
CH604ATB - 4
Extended1/4
* Images are for reference only
CH604ATB
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH604ATB
JLCPCB Part #
C455295
Package
TO-92S
Description
-40℃~+150℃ 2.5mV/Gs 3V~15V 4mA ±10%/℃ ±5% ±88mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity2.5mV/Gs
Magnetic Field Range±88mT
Linearity±5%
Voltage - Supply3V~15V
Supply Current4mA
Sensitivity Temperature Bleaching±10%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. CH604ATB
CH604ATB

* Images are for reference only

CH604ATB

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH604ATB
JLCPCB Part #
C455295
Package
TO-92S
Description
-40℃~+150℃ 2.5mV/Gs 3V~15V 4mA ±10%/℃ ±5% ±88mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH604ATB

* Images are for reference only

CH604ATB
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH604ATB
JLCPCB Part #
C455295
Package
TO-92S
Description
-40℃~+150℃ 2.5mV/Gs 3V~15V 4mA ±10%/℃ ±5% ±88mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH604ATB Specifications

CH604ATB technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity2.5mV/Gs
Magnetic Field Range±88mT
Linearity±5%
Voltage - Supply3V~15V
Supply Current4mA
Sensitivity Temperature Bleaching±10%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH604ATB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH604ATB Documents

CH604ATB datasheets or manufacturer documentation.

Datasheet: CH604ATB Datasheet (PDF)

CH604ATB Schematic Symbol & PCB Footprint

The CH604ATB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.