



- Manufacturer
- MFR.Part #
- CH441PSR
- JLCPCB Part #
- C455289
- Package
- SOT-23-3L
- Description
- -40℃~+150℃ 1.6mA 2.5V~22V ±12mT SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | COSEMITECH | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Bipolar | |
| Release Points | -1.5mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 2.5V~22V | |
| Output Current | 25mA | |
| Operation Points | 1.5mT | |
| Operating Current | 1.6mA |

* Images are for reference only
CH441PSR
Extended- Manufacturer
- MFR.Part #
- CH441PSR
- JLCPCB Part #
- C455289
- Package
- SOT-23-3L
- Description
- -40℃~+150℃ 1.6mA 2.5V~22V ±12mT SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CH441PSR
- JLCPCB Part #
- C455289
- Package
- SOT-23-3L
- Description
- -40℃~+150℃ 1.6mA 2.5V~22V ±12mT SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CH441PSR Specifications
CH441PSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | COSEMITECH | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Bipolar | |
| Release Points | -1.5mT | |
| Output Type | Open-drain | |
| Voltage - Supply | 2.5V~22V | |
| Output Current | 25mA | |
| Operation Points | 1.5mT | |
| Operating Current | 1.6mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH441PSR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CH441PSR Documents
CH441PSR datasheets or manufacturer documentation.
Datasheet: CH441PSR Datasheet (PDF)
CH441PSR Schematic Symbol & PCB Footprint
The CH441PSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.