Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH442TB
CH442TB - 1
CH442TB - 2
CH442TB - 3
CH442TB - 4
Extended1/4
* Images are for reference only
CH442TB
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH442TB
JLCPCB Part #
C455287
Package
TO-92S
Description
-3mT -40℃~+150℃ 1.6mA 2.5V~22V 25mA 3mT 500kHz Bipolar Open Collector TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-3mT
Output TypeOpen Collector
Voltage - Supply2.5V~22V
Output Current25mA
Sample Frequency500kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger、Built-in LDO
Operation Points3mT
Operating Current1.6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH442TB
CH442TB

* Images are for reference only

CH442TB

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH442TB
JLCPCB Part #
C455287
Package
TO-92S
Description
-3mT -40℃~+150℃ 1.6mA 2.5V~22V 25mA 3mT 500kHz Bipolar Open Collector TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH442TB

* Images are for reference only

CH442TB
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH442TB
JLCPCB Part #
C455287
Package
TO-92S
Description
-3mT -40℃~+150℃ 1.6mA 2.5V~22V 25mA 3mT 500kHz Bipolar Open Collector TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH442TB Specifications

CH442TB technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-3mT
Output TypeOpen Collector
Voltage - Supply2.5V~22V
Output Current25mA
Sample Frequency500kHz
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger、Built-in LDO
Operation Points3mT
Operating Current1.6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH442TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH442TB Documents

CH442TB datasheets or manufacturer documentation.

Datasheet: CH442TB Datasheet (PDF)

CH442TB Schematic Symbol & PCB Footprint

The CH442TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.