Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH411SR
CH411SR - 1
CH411SR - 2
CH411SR - 3
CH411SR - 4
Extended1/4
* Images are for reference only
CH411SR
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH411SR
JLCPCB Part #
C455283
Package
SOT-23-3L
Description
-4.5mT -40℃~+150℃ 100kHz 20mA 3.5V~30V 4.5mT 4mA Bipolar Open Collector SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points4.5mT
Output TypeOpen Collector
Voltage - Supply3.5V~30V
Output Current20mA
Sample Frequency100kHz
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points-4.5mT
Operating Current4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH411SR
CH411SR

* Images are for reference only

CH411SR

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH411SR
JLCPCB Part #
C455283
Package
SOT-23-3L
Description
-4.5mT -40℃~+150℃ 100kHz 20mA 3.5V~30V 4.5mT 4mA Bipolar Open Collector SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH411SR

* Images are for reference only

CH411SR
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH411SR
JLCPCB Part #
C455283
Package
SOT-23-3L
Description
-4.5mT -40℃~+150℃ 100kHz 20mA 3.5V~30V 4.5mT 4mA Bipolar Open Collector SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH411SR Specifications

CH411SR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageSOT-23-3L
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points4.5mT
Output TypeOpen Collector
Voltage - Supply3.5V~30V
Output Current20mA
Sample Frequency100kHz
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points-4.5mT
Operating Current4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH411SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH411SR Documents

CH411SR datasheets or manufacturer documentation.

Datasheet: CH411SR Datasheet (PDF)

CH411SR Schematic Symbol & PCB Footprint

The CH411SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.