AD8412ABRMZ
Extended
* Images are for reference only
AD8412ABRMZ
Attributes
Value
Manufacturer
MFR.Part #
AD8412ABRMZ
JLCPCB Part #
C45526436
Package
MSOP-8
Description
-2V~50V -40℃~+125℃ 0.87uV/℃ 1.8MHz 10V/V 131dB 2.9V~5.5V 200uV 47uA、196uA 52nV/√Hz@10kHz、64nV/√Hz@1kHz 6V/us 7.8mA ±20V MSOP-8 Current Sense Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Current Sense Amplifiers
ManufacturerAnalog Devices
PackageMSOP-8
Common Mode Rejection Ratio (CMRR)131dB
Operating Temperature-40℃~+125℃
Differential Voltage±20V
Vcm - Common Mode Voltage-2V~50V
Vos - Input Offset Voltage200uV
Bandwidth1.8MHz
Noise density(eN)52nV/√Hz@10kHz、64nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)0.87uV/℃
Quiescent Current7.8mA
Single Supply2.9V~5.5V
Ib - Input Bias Current47uA、196uA
Slew Rate6V/us
Gain10V/V