Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. JL15SKSBDP2
JL15SKSBDP2
Extended
* Images are for reference only
JL15SKSBDP2
Attributes
Value
Manufacturer
NKK Switches
MFR.Part #
JL15SKSBDP2
JLCPCB Part #
C4550946
Package
Plugin
Description
-25℃~+50℃ 1,000,000 cycles 24V 3N 50mA PC Pin Rectangular Button SPST Through Hole Plugin Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerNKK Switches
PackagePlugin
Operating Temperature-25℃~+50℃
Contact Current50mA
Operating Force3N
Termination StylePC Pin
Voltage Rating24V
Life1,000,000 cycles
Actuator StyleRectangular Button
CircuitSPST
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. JL15SKSBDP2
JL15SKSBDP2

* Images are for reference only

JL15SKSBDP2

Extended
Manufacturer

NKK Switches

MFR.Part #
JL15SKSBDP2
JLCPCB Part #
C4550946
Package
Plugin
Description
-25℃~+50℃ 1,000,000 cycles 24V 3N 50mA PC Pin Rectangular Button SPST Through Hole Plugin Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JL15SKSBDP2

* Images are for reference only

JL15SKSBDP2
Extended
Manufacturer

NKK Switches

MFR.Part #
JL15SKSBDP2
JLCPCB Part #
C4550946
Package
Plugin
Description
-25℃~+50℃ 1,000,000 cycles 24V 3N 50mA PC Pin Rectangular Button SPST Through Hole Plugin Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JL15SKSBDP2 Specifications

JL15SKSBDP2 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerNKK Switches
PackagePlugin
Operating Temperature-25℃~+50℃
Contact Current50mA
Operating Force3N
Termination StylePC Pin
Voltage Rating24V
Life1,000,000 cycles
Actuator StyleRectangular Button
CircuitSPST
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JL15SKSBDP2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JL15SKSBDP2 Documents

JL15SKSBDP2 datasheets or manufacturer documentation.

Datasheet: JL15SKSBDP2 Datasheet (PDF)

JL15SKSBDP2 Schematic Symbol & PCB Footprint

The JL15SKSBDP2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.