


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Common Mode Rejection Ratio (CMRR) | 121dB、140dB | |
| Operating Temperature | -40℃~+85℃ | |
| Differential Voltage | ±5.5V | |
| Vcm - Common Mode Voltage | 1.9V~28V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Bandwidth | 10kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.05uV/℃ | |
| Quiescent Current | 1.3mA、1.5mA | |
| Features | High-side detection、Zero drift / auto-zero、Programmable output reference level、Analog output interface、Enable/shutdown function、External shunt | |
| Single Supply | 2.85V~5.5V | |
| Slew Rate | 0.4V/us | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9922EUB+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Common Mode Rejection Ratio (CMRR) | 121dB、140dB | |
| Operating Temperature | -40℃~+85℃ | |
| Differential Voltage | ±5.5V | |
| Vcm - Common Mode Voltage | 1.9V~28V | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Bandwidth | 10kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.05uV/℃ | |
| Quiescent Current | 1.3mA、1.5mA | |
| Features | High-side detection、Zero drift / auto-zero、Programmable output reference level、Analog output interface、Enable/shutdown function、External shunt | |
| Single Supply | 2.85V~5.5V | |
| Slew Rate | 0.4V/us | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9922EUB+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9922EUB+T datasheets or manufacturer documentation.
Datasheet: MAX9922EUB+T Datasheet (PDF)
The MAX9922EUB+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.