Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NUP1301U,115
NUP1301U,115 - 1
NUP1301U,115 - 2
NUP1301U,115 - 3
NUP1301U,115 - 4
Extended1/4
* Images are for reference only
NUP1301U,115
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
NUP1301U,115
JLCPCB Part #
C455066
Package
SC-70
Description
0.6pF 100V 100nA 11A@8/20us 20V 220W 80V IEC 61000-4-2、IEC 61000-4-5 TVS SC-70 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSC-70
TypeTVS
Junction Capacitance0.6pF
Peak Pulse Power Dissipation (Ppp)220W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
Peak Pulse Current (Ipp)11A@8/20us
Voltage - Breakdown100V
Reverse Stand-Off Voltage (Vrwm)80V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. NUP1301U,115
NUP1301U,115

* Images are for reference only

NUP1301U,115

Extended
Manufacturer

Nexperia

MFR.Part #
NUP1301U,115
JLCPCB Part #
C455066
Package
SC-70
Description
0.6pF 100V 100nA 11A@8/20us 20V 220W 80V IEC 61000-4-2、IEC 61000-4-5 TVS SC-70 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NUP1301U,115

* Images are for reference only

NUP1301U,115
Extended
Manufacturer

Nexperia

MFR.Part #
NUP1301U,115
JLCPCB Part #
C455066
Package
SC-70
Description
0.6pF 100V 100nA 11A@8/20us 20V 220W 80V IEC 61000-4-2、IEC 61000-4-5 TVS SC-70 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NUP1301U,115 Specifications

NUP1301U,115 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSC-70
TypeTVS
Junction Capacitance0.6pF
Peak Pulse Power Dissipation (Ppp)220W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
Peak Pulse Current (Ipp)11A@8/20us
Voltage - Breakdown100V
Reverse Stand-Off Voltage (Vrwm)80V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NUP1301U,115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NUP1301U,115 Documents

NUP1301U,115 datasheets or manufacturer documentation.

Datasheet: NUP1301U,115 Datasheet (PDF)

NUP1301U,115 Schematic Symbol & PCB Footprint

The NUP1301U,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.