


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Infineon Technologies | |
| Package | D2PAK-5-L | |
| Function | Manual reset input | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Voltages Monitored | 1 | |
| Threshold Voltage | 4.7V | |
| Voltage - Supply | 6V~32V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AUIR3315STRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Infineon Technologies | |
| Package | D2PAK-5-L | |
| Function | Manual reset input | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Voltages Monitored | 1 | |
| Threshold Voltage | 4.7V | |
| Voltage - Supply | 6V~32V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIR3315STRL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AUIR3315STRL datasheets or manufacturer documentation.
Datasheet: AUIR3315STRL Datasheet (PDF)
The AUIR3315STRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.