Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLE63892GVXUMA2
TLE63892GVXUMA2 - 1
TLE63892GVXUMA2 - 2
TLE63892GVXUMA2 - 3
Extended1/3
* Images are for reference only
TLE63892GVXUMA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE63892GVXUMA2
JLCPCB Part #
C454928
Package
DSO-14
Description
-40℃~+150℃ 1 120uA 2.3A 360kHz 5V~60V 7V~15V Adjustable Buck Buck External No DSO-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageDSO-14
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching360kHz
Voltage - Supply5V~60V
Output TypeAdjustable
Output Current2.3A
Quiescent Current120uA
FeaturesOvercurrent Protection、Light load efficient mode、Frequency synchronization
Switch tube (built-in/external)External
TopologyBuck
Output Voltage7V~15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TLE63892GVXUMA2
TLE63892GVXUMA2

* Images are for reference only

TLE63892GVXUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE63892GVXUMA2
JLCPCB Part #
C454928
Package
DSO-14
Description
-40℃~+150℃ 1 120uA 2.3A 360kHz 5V~60V 7V~15V Adjustable Buck Buck External No DSO-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE63892GVXUMA2

* Images are for reference only

TLE63892GVXUMA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE63892GVXUMA2
JLCPCB Part #
C454928
Package
DSO-14
Description
-40℃~+150℃ 1 120uA 2.3A 360kHz 5V~60V 7V~15V Adjustable Buck Buck External No DSO-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE63892GVXUMA2 Specifications

TLE63892GVXUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageDSO-14
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching360kHz
Voltage - Supply5V~60V
Output TypeAdjustable
Output Current2.3A
Quiescent Current120uA
FeaturesOvercurrent Protection、Light load efficient mode、Frequency synchronization
Switch tube (built-in/external)External
TopologyBuck
Output Voltage7V~15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE63892GVXUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE63892GVXUMA2 Documents

TLE63892GVXUMA2 datasheets or manufacturer documentation.

Datasheet: TLE63892GVXUMA2 Datasheet (PDF)

TLE63892GVXUMA2 Schematic Symbol & PCB Footprint

The TLE63892GVXUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.