
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000022% | |
| Voltage - Supply | -15V~-2.5V、2.5V~15V、5V~30V | |
| Features | Enable/shutdown function、ESD Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA1632DGNG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.000022% | |
| Voltage - Supply | -15V~-2.5V、2.5V~15V、5V~30V | |
| Features | Enable/shutdown function、ESD Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA1632DGNG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA1632DGNG4 datasheets or manufacturer documentation.
Datasheet: OPA1632DGNG4 Datasheet (PDF)
The OPA1632DGNG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.