
- Manufacturer
- MFR.Part #
- MUSES01
- JLCPCB Part #
- C4548949
- Package
- DIP-8
- Description
- -40℃~+85℃ 2-Channel DIP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 83dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -16V~-9V、9V~16V | |
| Quiescent Current | 8.5mA | |
| Speaker Channels | 2-Channel |

* Images are for reference only
MUSES01
Extended- Manufacturer
- MFR.Part #
- MUSES01
- JLCPCB Part #
- C4548949
- Package
- DIP-8
- Description
- -40℃~+85℃ 2-Channel DIP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MUSES01
- JLCPCB Part #
- C4548949
- Package
- DIP-8
- Description
- -40℃~+85℃ 2-Channel DIP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MUSES01 Specifications
MUSES01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | DIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 83dB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -16V~-9V、9V~16V | |
| Quiescent Current | 8.5mA | |
| Speaker Channels | 2-Channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MUSES01. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MUSES01 Documents
MUSES01 datasheets or manufacturer documentation.
Datasheet: MUSES01 Datasheet (PDF)
MUSES01 Schematic Symbol & PCB Footprint
The MUSES01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.