AMM40DRMN
Extended
* Images are for reference only
AMM40DRMN
Attributes
Value
MFR.Part #
AMM40DRMN
JLCPCB Part #
C4548236
Package
Plugin,P=3.96mm
Description
-65℃~+150℃ 3.96mm 80P Beryllium copper Gold Through Hole 插件,P=3.96mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePlugin,P=3.96mm
Operating Temperature-65℃~+150℃
Contact PlatingGold
Number of Pins80P
Contact MaterialBeryllium copper
Pitch3.96mm
Mounting TypeThrough Hole