Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1.14.108.603/0000
1.14.108.603/0000 - 1
1.14.108.603/0000 - 2
1.14.108.603/0000 - 3
Extended1/3
* Images are for reference only
1.14.108.603/0000
Attributes
Value
Manufacturer
RAFI
MFR.Part #
1.14.108.603/0000
JLCPCB Part #
C45482316
Package
SMD
Description
-40℃~+125℃ 1,000,000 cycles 100mA 35V 8.4mm 8.4mm IP67 SMD(SMT) Tab SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerRAFI
PackageSMD
Operating Temperature-40℃~+125℃
Contact Current100mA
IP RatingIP67
Length8.4mm
Voltage Rating35V
Termination StyleSMD(SMT) Tab
Life1,000,000 cycles
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width8.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. 1.14.108.603/0000
1.14.108.603/0000

* Images are for reference only

1.14.108.603/0000

Extended
Manufacturer

RAFI

MFR.Part #
1.14.108.603/0000
JLCPCB Part #
C45482316
Package
SMD
Description
-40℃~+125℃ 1,000,000 cycles 100mA 35V 8.4mm 8.4mm IP67 SMD(SMT) Tab SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.14.108.603/0000

* Images are for reference only

1.14.108.603/0000
Extended
Manufacturer

RAFI

MFR.Part #
1.14.108.603/0000
JLCPCB Part #
C45482316
Package
SMD
Description
-40℃~+125℃ 1,000,000 cycles 100mA 35V 8.4mm 8.4mm IP67 SMD(SMT) Tab SPST Surface Mount,Vertical SMD Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.14.108.603/0000 Specifications

1.14.108.603/0000 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerRAFI
PackageSMD
Operating Temperature-40℃~+125℃
Contact Current100mA
IP RatingIP67
Length8.4mm
Voltage Rating35V
Termination StyleSMD(SMT) Tab
Life1,000,000 cycles
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width8.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.14.108.603/0000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.14.108.603/0000 Schematic Symbol & PCB Footprint

The 1.14.108.603/0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.