Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. SFH 4713B
SFH 4713B - 1
SFH 4713B - 2
SFH 4713B - 3
Extended1/3
* Images are for reference only
SFH 4713B
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
SFH 4713B
JLCPCB Part #
C45463710
Package
SMD-3P,3.8x3.8mm
Description
SMD-3P,3.8x3.8mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerOSRAM Opto Semicon
PackageSMD-3P,3.8x3.8mm
Operating Temperature-40℃~+125℃
Half wave width34nm
Voltage - DC Reverse(Vr)5V
Viewing Angle40°
Radiant Intensity505mW/sr@IF=1A
Wavelength850nm
Voltage - Forward(Vf)1.6V
Current - DC Forward(If)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. SFH 4713B
SFH 4713B

* Images are for reference only

SFH 4713B

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 4713B
JLCPCB Part #
C45463710
Package
SMD-3P,3.8x3.8mm
Description
SMD-3P,3.8x3.8mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 4713B

* Images are for reference only

SFH 4713B
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
SFH 4713B
JLCPCB Part #
C45463710
Package
SMD-3P,3.8x3.8mm
Description
SMD-3P,3.8x3.8mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFH 4713B Specifications

SFH 4713B technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerOSRAM Opto Semicon
PackageSMD-3P,3.8x3.8mm
Operating Temperature-40℃~+125℃
Half wave width34nm
Voltage - DC Reverse(Vr)5V
Viewing Angle40°
Radiant Intensity505mW/sr@IF=1A
Wavelength850nm
Voltage - Forward(Vf)1.6V
Current - DC Forward(If)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFH 4713B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFH 4713B Schematic Symbol & PCB Footprint

The SFH 4713B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.