Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. TFOM48M4RHKCNT2T
TFOM48M4RHKCNT2T - 1
TFOM48M4RHKCNT2T - 2
TFOM48M4RHKCNT2T - 3
Extended1/3
* Images are for reference only
TFOM48M4RHKCNT2T
Attributes
Value
Manufacturer
Yajingxin
MFR.Part #
TFOM48M4RHKCNT2T
JLCPCB Part #
C454614
Package
SMD3225-4P
Description
-40℃~+85℃ 1.8V~5V 15mA 48MHz CMOS ±50ppm ±50ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerYajingxin
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±50ppm
Voltage - Supply1.8V~5V
Output TypeCMOS
Frequency Stability±50ppm
Frequency48MHz
Current - Supply15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. TFOM48M4RHKCNT2T
TFOM48M4RHKCNT2T

* Images are for reference only

TFOM48M4RHKCNT2T

Extended
Manufacturer

Yajingxin

MFR.Part #
TFOM48M4RHKCNT2T
JLCPCB Part #
C454614
Package
SMD3225-4P
Description
-40℃~+85℃ 1.8V~5V 15mA 48MHz CMOS ±50ppm ±50ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFOM48M4RHKCNT2T

* Images are for reference only

TFOM48M4RHKCNT2T
Extended
Manufacturer

Yajingxin

MFR.Part #
TFOM48M4RHKCNT2T
JLCPCB Part #
C454614
Package
SMD3225-4P
Description
-40℃~+85℃ 1.8V~5V 15mA 48MHz CMOS ±50ppm ±50ppm SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TFOM48M4RHKCNT2T Specifications

TFOM48M4RHKCNT2T technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerYajingxin
PackageSMD3225-4P
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±50ppm
Voltage - Supply1.8V~5V
Output TypeCMOS
Frequency Stability±50ppm
Frequency48MHz
Current - Supply15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFOM48M4RHKCNT2T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TFOM48M4RHKCNT2T Documents

TFOM48M4RHKCNT2T datasheets or manufacturer documentation.

Datasheet: TFOM48M4RHKCNT2T Datasheet (PDF)

TFOM48M4RHKCNT2T Schematic Symbol & PCB Footprint

The TFOM48M4RHKCNT2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.