



- Manufacturer
- MFR.Part #
- CC4-0805-CG-100V-56pF-J
- JLCPCB Part #
- C454422
- Package
- Plugin,P=5.08mm
- Description
- 100V 5.08mm 56pF ±5% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TORCH | |
| Package | Plugin,P=5.08mm | |
| Pin Spacing | 5.08mm | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 56pF |

* Images are for reference only
CC4-0805-CG-100V-56pF-J
Extended- Manufacturer
- MFR.Part #
- CC4-0805-CG-100V-56pF-J
- JLCPCB Part #
- C454422
- Package
- Plugin,P=5.08mm
- Description
- 100V 5.08mm 56pF ±5% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CC4-0805-CG-100V-56pF-J
- JLCPCB Part #
- C454422
- Package
- Plugin,P=5.08mm
- Description
- 100V 5.08mm 56pF ±5% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC4-0805-CG-100V-56pF-J Specifications
CC4-0805-CG-100V-56pF-J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | TORCH | |
| Package | Plugin,P=5.08mm | |
| Pin Spacing | 5.08mm | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 56pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC4-0805-CG-100V-56pF-J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC4-0805-CG-100V-56pF-J Documents
CC4-0805-CG-100V-56pF-J datasheets or manufacturer documentation.
Datasheet: CC4-0805-CG-100V-56pF-J Datasheet (PDF)
CC4-0805-CG-100V-56pF-J Schematic Symbol & PCB Footprint
The CC4-0805-CG-100V-56pF-J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.