Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. KH-3216F245W36
KH-3216F245W36 - 1
KH-3216F245W36 - 2
KH-3216F245W36 - 3
KH-3216F245W36 - 4
Extended1/4
* Images are for reference only
KH-3216F245W36
Attributes
Value
Manufacturer
Shenzhen Kinghelm Elec
MFR.Part #
KH-3216F245W36
JLCPCB Part #
C454141
Package
1206
Description
-40℃~+85℃ 1.23mm 1.66mm 100MHz 2.45GHz 2.71dBi 3.23mm 4W 50Ω Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerShenzhen Kinghelm Elec
Package1206
Antenna TypePatch Antenna
Peak Gain2.71dBi
Operating Temperature-40℃~+85℃
Length3.23mm
Bandwidth100MHz
Height1.23mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1.66mm
Power4W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. KH-3216F245W36
KH-3216F245W36

* Images are for reference only

KH-3216F245W36

Extended
Manufacturer

Shenzhen Kinghelm Elec

MFR.Part #
KH-3216F245W36
JLCPCB Part #
C454141
Package
1206
Description
-40℃~+85℃ 1.23mm 1.66mm 100MHz 2.45GHz 2.71dBi 3.23mm 4W 50Ω Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KH-3216F245W36

* Images are for reference only

KH-3216F245W36
Extended
Manufacturer

Shenzhen Kinghelm Elec

MFR.Part #
KH-3216F245W36
JLCPCB Part #
C454141
Package
1206
Description
-40℃~+85℃ 1.23mm 1.66mm 100MHz 2.45GHz 2.71dBi 3.23mm 4W 50Ω Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KH-3216F245W36 Specifications

KH-3216F245W36 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerShenzhen Kinghelm Elec
Package1206
Antenna TypePatch Antenna
Peak Gain2.71dBi
Operating Temperature-40℃~+85℃
Length3.23mm
Bandwidth100MHz
Height1.23mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width1.66mm
Power4W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-3216F245W36. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KH-3216F245W36 Documents

KH-3216F245W36 datasheets or manufacturer documentation.

Datasheet: KH-3216F245W36 Datasheet (PDF)

KH-3216F245W36 Schematic Symbol & PCB Footprint

The KH-3216F245W36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.