Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7812BTG
MC7812BTG - 1
MC7812BTG - 2
MC7812BTG - 3
Extended1/3
* Images are for reference only
MC7812BTG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC7812BTG
JLCPCB Part #
C45387
Package
TO-220AB
Description
-40℃~+125℃@(Tj) 1 12V 1A 27V 2V@(1A) 3.4mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220AB
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
standby current3.4mA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply27V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage12V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7812BTG
MC7812BTG

* Images are for reference only

MC7812BTG

Extended
Manufacturer

onsemi

MFR.Part #
MC7812BTG
JLCPCB Part #
C45387
Package
TO-220AB
Description
-40℃~+125℃@(Tj) 1 12V 1A 27V 2V@(1A) 3.4mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7812BTG

* Images are for reference only

MC7812BTG
Extended
Manufacturer

onsemi

MFR.Part #
MC7812BTG
JLCPCB Part #
C45387
Package
TO-220AB
Description
-40℃~+125℃@(Tj) 1 12V 1A 27V 2V@(1A) 3.4mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7812BTG Specifications

MC7812BTG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220AB
Power Supply Rejection Ratio (PSRR)60dB@(120Hz)
standby current3.4mA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply27V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage12V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC7812BTG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC7812BTG Documents

MC7812BTG datasheets or manufacturer documentation.

Datasheet: MC7812BTG Datasheet (PDF)

MC7812BTG Schematic Symbol & PCB Footprint

The MC7812BTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.