Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. RN8209D(V5)
RN8209D(V5)
Extended
* Images are for reference only
RN8209D(V5)
Attributes
Value
Manufacturer
RENERGY
MFR.Part #
RN8209D(V5)
JLCPCB Part #
C45359728
Package
SSOP-24
Description
-40℃~+85℃ 0.1% 1.25V 2.97V~5.5V 20000:1 3 3.579545MHz、5.5296MHz 5.1mA 5ppm/℃ Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Multi-channel simultaneous sampling SPI、UART、I2C Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerRENERGY
PackageSSOP-24
Clock Frequency3.579545MHz、5.5296MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Tolerance0.1%
Current - Supply5.1mA
Dynamic Range20000:1
Number of Channels3
Voltage - Supply2.97V~5.5V
Meter TypeSingle-Phase Energy Metering IC
FeaturesPulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Multi-channel simultaneous sampling
Voltage Reference Drift5ppm/℃
InterfaceSPI、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. RN8209D(V5)
RN8209D(V5)

* Images are for reference only

RN8209D(V5)

Extended
Manufacturer

RENERGY

MFR.Part #
RN8209D(V5)
JLCPCB Part #
C45359728
Package
SSOP-24
Description
-40℃~+85℃ 0.1% 1.25V 2.97V~5.5V 20000:1 3 3.579545MHz、5.5296MHz 5.1mA 5ppm/℃ Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Multi-channel simultaneous sampling SPI、UART、I2C Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN8209D(V5)

* Images are for reference only

RN8209D(V5)
Extended
Manufacturer

RENERGY

MFR.Part #
RN8209D(V5)
JLCPCB Part #
C45359728
Package
SSOP-24
Description
-40℃~+85℃ 0.1% 1.25V 2.97V~5.5V 20000:1 3 3.579545MHz、5.5296MHz 5.1mA 5ppm/℃ Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Multi-channel simultaneous sampling SPI、UART、I2C Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN8209D(V5) Specifications

RN8209D(V5) technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerRENERGY
PackageSSOP-24
Clock Frequency3.579545MHz、5.5296MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Tolerance0.1%
Current - Supply5.1mA
Dynamic Range20000:1
Number of Channels3
Voltage - Supply2.97V~5.5V
Meter TypeSingle-Phase Energy Metering IC
FeaturesPulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Multi-channel simultaneous sampling
Voltage Reference Drift5ppm/℃
InterfaceSPI、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN8209D(V5). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RN8209D(V5) Schematic Symbol & PCB Footprint

The RN8209D(V5) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.