Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LT02
LT02
Extended
* Images are for reference only
LT02
Attributes
Value
Manufacturer
Feng Niao RF
MFR.Part #
LT02
JLCPCB Part #
C45359702
Package
SOT-23-6
Description
-40℃~+85℃ 1.8V~3.6V 10dBm 1kbps 20mA 300MHz~470MHz 315MHz、433MHz Remote control transmitter, wireless switch, wireless doorbell, security alarm trigger, smart home Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerFeng Niao RF
PackageSOT-23-6
Frequency Range300MHz~470MHz
Operating Temperature-40℃~+85℃
TypeTransmitter
ApplicationsRemote control transmitter, wireless switch, wireless doorbell, security alarm trigger, smart home
Data Rate1kbps
Output Power10dBm
Voltage - Supply1.8V~3.6V
Typical Application Frequency315MHz、433MHz
Current Of Transmitting20mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LT02
LT02

* Images are for reference only

LT02

Extended
Manufacturer

Feng Niao RF

MFR.Part #
LT02
JLCPCB Part #
C45359702
Package
SOT-23-6
Description
-40℃~+85℃ 1.8V~3.6V 10dBm 1kbps 20mA 300MHz~470MHz 315MHz、433MHz Remote control transmitter, wireless switch, wireless doorbell, security alarm trigger, smart home Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT02

* Images are for reference only

LT02
Extended
Manufacturer

Feng Niao RF

MFR.Part #
LT02
JLCPCB Part #
C45359702
Package
SOT-23-6
Description
-40℃~+85℃ 1.8V~3.6V 10dBm 1kbps 20mA 300MHz~470MHz 315MHz、433MHz Remote control transmitter, wireless switch, wireless doorbell, security alarm trigger, smart home Transmitter SOT-23-6 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT02 Specifications

LT02 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerFeng Niao RF
PackageSOT-23-6
Frequency Range300MHz~470MHz
Operating Temperature-40℃~+85℃
TypeTransmitter
ApplicationsRemote control transmitter, wireless switch, wireless doorbell, security alarm trigger, smart home
Data Rate1kbps
Output Power10dBm
Voltage - Supply1.8V~3.6V
Typical Application Frequency315MHz、433MHz
Current Of Transmitting20mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT02. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT02 Schematic Symbol & PCB Footprint

The LT02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.