Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LBT12C
LBT12C
Extended
* Images are for reference only
LBT12C
Attributes
Value
Manufacturer
Feng Niao RF
MFR.Part #
LBT12C
JLCPCB Part #
C45359701
Package
SOP-8
Description
-20℃~+70℃ 10mA 13dBm 2.2V~3.6V 300MHz~450MHz 315MHz、433.92MHz Transmitter SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerFeng Niao RF
PackageSOP-8
Operating Temperature-20℃~+70℃
Frequency Range300MHz~450MHz
TypeTransmitter
Output Power13dBm
Voltage - Supply2.2V~3.6V
Typical Application Frequency315MHz、433.92MHz
Current Of Transmitting10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LBT12C
LBT12C

* Images are for reference only

LBT12C

Extended
Manufacturer

Feng Niao RF

MFR.Part #
LBT12C
JLCPCB Part #
C45359701
Package
SOP-8
Description
-20℃~+70℃ 10mA 13dBm 2.2V~3.6V 300MHz~450MHz 315MHz、433.92MHz Transmitter SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LBT12C

* Images are for reference only

LBT12C
Extended
Manufacturer

Feng Niao RF

MFR.Part #
LBT12C
JLCPCB Part #
C45359701
Package
SOP-8
Description
-20℃~+70℃ 10mA 13dBm 2.2V~3.6V 300MHz~450MHz 315MHz、433.92MHz Transmitter SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LBT12C Specifications

LBT12C technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerFeng Niao RF
PackageSOP-8
Operating Temperature-20℃~+70℃
Frequency Range300MHz~450MHz
TypeTransmitter
Output Power13dBm
Voltage - Supply2.2V~3.6V
Typical Application Frequency315MHz、433.92MHz
Current Of Transmitting10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LBT12C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LBT12C Schematic Symbol & PCB Footprint

The LBT12C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.