Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ATLS200MA103D
ATLS200MA103D - 1
ATLS200MA103D - 2
ATLS200MA103D - 3
Extended1/3
* Images are for reference only
ATLS200MA103D
Attributes
Value
Manufacturer
ATI
MFR.Part #
ATLS200MA103D
JLCPCB Part #
C45359191
Package
DIP,20.1x14.6mm
Description
-40℃~+85℃ 0.2% 200mA 3.8V~5.5V DIP,20.1x14.6mm Laser Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerATI
PackageDIP,20.1x14.6mm
Operating Temperature-40℃~+85℃
Voltage - Supply3.8V~5.5V
Modulation Current (IMOD)200mA
Current Accuracy0.2%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. ATLS200MA103D
ATLS200MA103D

* Images are for reference only

ATLS200MA103D

Extended
Manufacturer

ATI

MFR.Part #
ATLS200MA103D
JLCPCB Part #
C45359191
Package
DIP,20.1x14.6mm
Description
-40℃~+85℃ 0.2% 200mA 3.8V~5.5V DIP,20.1x14.6mm Laser Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATLS200MA103D

* Images are for reference only

ATLS200MA103D
Extended
Manufacturer

ATI

MFR.Part #
ATLS200MA103D
JLCPCB Part #
C45359191
Package
DIP,20.1x14.6mm
Description
-40℃~+85℃ 0.2% 200mA 3.8V~5.5V DIP,20.1x14.6mm Laser Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ATLS200MA103D Specifications

ATLS200MA103D technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerATI
PackageDIP,20.1x14.6mm
Operating Temperature-40℃~+85℃
Voltage - Supply3.8V~5.5V
Modulation Current (IMOD)200mA
Current Accuracy0.2%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATLS200MA103D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ATLS200MA103D Documents

ATLS200MA103D datasheets or manufacturer documentation.

ATLS200MA103D Schematic Symbol & PCB Footprint

The ATLS200MA103D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.