GT-B0805MSV57-40S0101
Extended
* Images are for reference only
GT-B0805MSV57-40S0101
Attributes
Value
Manufacturer
MFR.Part #
GT-B0805MSV57-40S0101
JLCPCB Part #
C45359019
Package
SMD,P=0.8mm
Description
-40℃~+105℃ 0.8mm 100V 2 40P 500mA 6mm、10mm、14mm、18mm Gold Male Phosphor Bronze Slot Contact Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerG-Switch
PackageSMD,P=0.8mm
Operating Temperature-40℃~+105℃
Number of Rows2
System Fit Height6mm、10mm、14mm、18mm
Voltage Rating100V
Connection TypeSlot Contact
Contact PlatingGold
Current Rating500mA
Number of Pins40P
Contact MaterialPhosphor Bronze
Pitch0.8mm
GenderMale
Mounting TypeSurface Mount,Vertical