


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | 3PEAK | |
| Package | TSSOP-16 | |
| Input Current(off) | 10uA | |
| Operating Temperature | -40℃~+125℃ | |
| Type | MOS | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Output Leakage Current(Icex) | 500nA | |
| number of channels | Seven channels | |
| Input Current(on) | 10uA | |
| Voltage - Forward(Vf) | 1.217V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPM2003-TS3R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Darlington Transistor Arrays | |
| Manufacturer | 3PEAK | |
| Package | TSSOP-16 | |
| Input Current(off) | 10uA | |
| Operating Temperature | -40℃~+125℃ | |
| Type | MOS | |
| Voltage - Input(Max) | 30V | |
| Current - Collector(Ic) | 500mA | |
| Output Leakage Current(Icex) | 500nA | |
| number of channels | Seven channels | |
| Input Current(on) | 10uA | |
| Voltage - Forward(Vf) | 1.217V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPM2003-TS3R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPM2003-TS3R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.