Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TAD5112IRGER
TAD5112IRGER - 1
TAD5112IRGER - 2
TAD5112IRGER - 3
Extended1/3
* Images are for reference only
TAD5112IRGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TAD5112IRGER
JLCPCB Part #
C45335600
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1.65V~1.95V、3V~3.6V 2 32 768kHz I2C、SPI、I2S Integrated phase-locked loop、Integrated modulator、Programmable gain、Differential output VQFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
FunctionIntegrated phase-locked loop、Integrated modulator、Programmable gain、Differential output
Operating Temperature-40℃~+125℃
Update Rate768kHz
Number of Channels2
Voltage - Supply1.65V~1.95V、3V~3.6V
Resolution (Bits)32
InterfaceI2C、SPI、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. TAD5112IRGER
TAD5112IRGER

* Images are for reference only

TAD5112IRGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
TAD5112IRGER
JLCPCB Part #
C45335600
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1.65V~1.95V、3V~3.6V 2 32 768kHz I2C、SPI、I2S Integrated phase-locked loop、Integrated modulator、Programmable gain、Differential output VQFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAD5112IRGER

* Images are for reference only

TAD5112IRGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
TAD5112IRGER
JLCPCB Part #
C45335600
Package
VQFN-24-EP(4x4)
Description
-40℃~+125℃ 1.65V~1.95V、3V~3.6V 2 32 768kHz I2C、SPI、I2S Integrated phase-locked loop、Integrated modulator、Programmable gain、Differential output VQFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TAD5112IRGER Specifications

TAD5112IRGER technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerTexas Instruments
PackageVQFN-24-EP(4x4)
FunctionIntegrated phase-locked loop、Integrated modulator、Programmable gain、Differential output
Operating Temperature-40℃~+125℃
Update Rate768kHz
Number of Channels2
Voltage - Supply1.65V~1.95V、3V~3.6V
Resolution (Bits)32
InterfaceI2C、SPI、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAD5112IRGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TAD5112IRGER Schematic Symbol & PCB Footprint

The TAD5112IRGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.