
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD3030-6P | |
| Frequency - Center | 2.0075GHz | |
| Insertion Loss | 3.2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 25MHz | |
| Attenuation | 34dB、35dB、36dB、40dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TA2317A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | TST | |
| Package | SMD3030-6P | |
| Frequency - Center | 2.0075GHz | |
| Insertion Loss | 3.2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 25MHz | |
| Attenuation | 34dB、35dB、36dB、40dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA2317A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TA2317A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.