ABB100DYHT
Extended
* Images are for reference only
ABB100DYHT
Attributes
Value
MFR.Part #
ABB100DYHT
JLCPCB Part #
C4528461
Package
Plugin,P=1.27mm
Description
-65℃~+150℃ 1.27mm 200P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePlugin,P=1.27mm
Operating Temperature-65℃~+150℃
Contact PlatingGold
Number of Pins200P
Contact MaterialBeryllium copper
Pitch1.27mm
Mounting TypeThrough Hole