Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CC2340R53N0RKPR
CC2340R53N0RKPR - 1
CC2340R53N0RKPR - 2
CC2340R53N0RKPR - 3
Extended1/3
* Images are for reference only
CC2340R53N0RKPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2340R53N0RKPR
JLCPCB Part #
C45190532
Package
VQFN-40(5x5)
Description
-40℃~+85℃ 1.71V~3.8V 12bit 32 Bit 48MHz 512KB 64KB ARM Cortex-M0+ Built-in+External FLASH VQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-40(5x5)
Operating Temperature-40℃~+85℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.71V~3.8V
Core Size32 Bit
RAM Size64KB
CPU CoreARM Cortex-M0+
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CC2340R53N0RKPR
CC2340R53N0RKPR

* Images are for reference only

CC2340R53N0RKPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2340R53N0RKPR
JLCPCB Part #
C45190532
Package
VQFN-40(5x5)
Description
-40℃~+85℃ 1.71V~3.8V 12bit 32 Bit 48MHz 512KB 64KB ARM Cortex-M0+ Built-in+External FLASH VQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2340R53N0RKPR

* Images are for reference only

CC2340R53N0RKPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2340R53N0RKPR
JLCPCB Part #
C45190532
Package
VQFN-40(5x5)
Description
-40℃~+85℃ 1.71V~3.8V 12bit 32 Bit 48MHz 512KB 64KB ARM Cortex-M0+ Built-in+External FLASH VQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2340R53N0RKPR Specifications

CC2340R53N0RKPR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageVQFN-40(5x5)
Operating Temperature-40℃~+85℃
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size512KB
Voltage - Supply1.71V~3.8V
Core Size32 Bit
RAM Size64KB
CPU CoreARM Cortex-M0+
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2340R53N0RKPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2340R53N0RKPR Schematic Symbol & PCB Footprint

The CC2340R53N0RKPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.