Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. TPSI3100DVXR
TPSI3100DVXR
Extended
* Images are for reference only
TPSI3100DVXR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSI3100DVXR
JLCPCB Part #
C45073217
Package
SSOP-16
Description
Integrated power supply、Saturation fault detection SSOP-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-16
Voltage - Supply (Driver)16V~18V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL4500ns
Load TypeMOSFET、IGBT、SiC
Fall Time10ns
Quiescent Current(Iq)45uA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3000V
Rise Time10ns
Number of Channels1
FeaturesIntegrated power supply、Saturation fault detection
Propagation Delay tpLH3000ns
Peak Output Current(sink)2.5A
Peak Output Current(source)1.5A
Voltage - Supply (Input)4.5V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. TPSI3100DVXR
TPSI3100DVXR

* Images are for reference only

TPSI3100DVXR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSI3100DVXR
JLCPCB Part #
C45073217
Package
SSOP-16
Description
Integrated power supply、Saturation fault detection SSOP-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSI3100DVXR

* Images are for reference only

TPSI3100DVXR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSI3100DVXR
JLCPCB Part #
C45073217
Package
SSOP-16
Description
Integrated power supply、Saturation fault detection SSOP-16 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSI3100DVXR Specifications

TPSI3100DVXR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerTexas Instruments
PackageSSOP-16
Voltage - Supply (Driver)16V~18V
Operating Temperature-40℃~+125℃
Propagation Delay tpHL4500ns
Load TypeMOSFET、IGBT、SiC
Fall Time10ns
Quiescent Current(Iq)45uA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)3000V
Rise Time10ns
Number of Channels1
FeaturesIntegrated power supply、Saturation fault detection
Propagation Delay tpLH3000ns
Peak Output Current(sink)2.5A
Peak Output Current(source)1.5A
Voltage - Supply (Input)4.5V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSI3100DVXR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSI3100DVXR Schematic Symbol & PCB Footprint

The TPSI3100DVXR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.