Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPL8772Q-TSBR-S
TPL8772Q-TSBR-S - 1
TPL8772Q-TSBR-S - 2
TPL8772Q-TSBR-S - 3
Extended1/3
* Images are for reference only
TPL8772Q-TSBR-S
Attributes
Value
Manufacturer
3PEAK
MFR.Part #
TPL8772Q-TSBR-S
JLCPCB Part #
C44859548
Package
ETSSOP-16
Description
-40℃~+150℃ 1.5V~20V 2 300mA 300mV@(100mA)、900mV@(300mA) 33dB@(1MHz)、80dB@(1kHz)、80dB@(100kHz)、90dB@(100Hz) 350uVrms 42V 430uA Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive ETSSOP-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturer3PEAK
PackageETSSOP-16
Power Supply Rejection Ratio (PSRR)33dB@(1MHz)、80dB@(1kHz)、80dB@(100kHz)、90dB@(100Hz)
standby current430uA
Operating Temperature-40℃~+150℃
Noise350uVrms
Output TypeAdjustable
Voltage - Supply42V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control
Output Voltage1.5V~20V
Voltage Dropout300mV@(100mA)、900mV@(300mA)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPL8772Q-TSBR-S
TPL8772Q-TSBR-S

* Images are for reference only

TPL8772Q-TSBR-S

Extended
Manufacturer

3PEAK

MFR.Part #
TPL8772Q-TSBR-S
JLCPCB Part #
C44859548
Package
ETSSOP-16
Description
-40℃~+150℃ 1.5V~20V 2 300mA 300mV@(100mA)、900mV@(300mA) 33dB@(1MHz)、80dB@(1kHz)、80dB@(100kHz)、90dB@(100Hz) 350uVrms 42V 430uA Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive ETSSOP-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPL8772Q-TSBR-S

* Images are for reference only

TPL8772Q-TSBR-S
Extended
Manufacturer

3PEAK

MFR.Part #
TPL8772Q-TSBR-S
JLCPCB Part #
C44859548
Package
ETSSOP-16
Description
-40℃~+150℃ 1.5V~20V 2 300mA 300mV@(100mA)、900mV@(300mA) 33dB@(1MHz)、80dB@(1kHz)、80dB@(100kHz)、90dB@(100Hz) 350uVrms 42V 430uA Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive ETSSOP-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPL8772Q-TSBR-S Specifications

TPL8772Q-TSBR-S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturer3PEAK
PackageETSSOP-16
Power Supply Rejection Ratio (PSRR)33dB@(1MHz)、80dB@(1kHz)、80dB@(100kHz)、90dB@(100Hz)
standby current430uA
Operating Temperature-40℃~+150℃
Noise350uVrms
Output TypeAdjustable
Voltage - Supply42V
Output Current300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal Shutdown、Enable control
Output Voltage1.5V~20V
Voltage Dropout300mV@(100mA)、900mV@(300mA)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPL8772Q-TSBR-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPL8772Q-TSBR-S Schematic Symbol & PCB Footprint

The TPL8772Q-TSBR-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.