FMB30DYFN
Extended
* Images are for reference only
FMB30DYFN
Attributes
Value
MFR.Part #
FMB30DYFN
JLCPCB Part #
C4484190
Package
SMD,P=1.27mm
Description
-65℃~+200℃ 1.27mm 60P Gold Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackageSMD,P=1.27mm
Operating Temperature-65℃~+200℃
Contact PlatingGold
Number of Pins60P
Pitch1.27mm
Mounting TypeSurface Mount,Vertical