357-014-554-112
Extended
* Images are for reference only
357-014-554-112
Attributes
Value
Manufacturer
MFR.Part #
357-014-554-112
JLCPCB Part #
C4483087
Package
SMD,P=3.96mm
Description
-40℃~+105℃ 28P 3.96mm Copper alloy Gold Surface Mount,Vertical SMD,P=3.96mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackageSMD,P=3.96mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of Pins28P
Pitch3.96mm
Contact MaterialCopper alloy
Mounting TypeSurface Mount,Vertical