GCE10DHHD
Extended
* Images are for reference only
GCE10DHHD
Attributes
Value
MFR.Part #
GCE10DHHD
JLCPCB Part #
C4474300
Package
Plugin,P=1mm
Description
-65℃~+125℃ 1mm 20P Gold Phosphor Bronze Through Hole Plugin,P=1mm Edgeboard Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Edgeboard Connectors
ManufacturerSullins Connector Solutions
PackagePlugin,P=1mm
Operating Temperature-65℃~+125℃
Contact PlatingGold
Number of Pins20P
Contact MaterialPhosphor Bronze
Pitch1mm
Mounting TypeThrough Hole