
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Output Logic Level - Low | 400mV | |
| Input type | TTL compatible CMOS | |
| Series | DM70 | |
| Propagation Delay | 16ns@5V,50pF | |
| Output Logic Level - High | 2.4V | |
| Input Logic Level - High | 2V | |
| Number of Gates | 6 | |
| Current - Output High(IOH) | 2mA | |
| Features | Controllable output enable | |
| Inputs per Gates | 2 | |
| Input Logic Level - Low | 800mV | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM7095W/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CFP-16 | |
| Output Logic Level - Low | 400mV | |
| Input type | TTL compatible CMOS | |
| Series | DM70 | |
| Propagation Delay | 16ns@5V,50pF | |
| Output Logic Level - High | 2.4V | |
| Input Logic Level - High | 2V | |
| Number of Gates | 6 | |
| Current - Output High(IOH) | 2mA | |
| Features | Controllable output enable | |
| Inputs per Gates | 2 | |
| Input Logic Level - Low | 800mV | |
| output type | Tri-State | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM7095W/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM7095W/883 datasheets or manufacturer documentation.
Datasheet: DM7095W/883 Datasheet (PDF)
The DM7095W/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.