
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 1605mV~1810mV、1620mV~1830mV、1620mV~1810mV | |
| Input Logic Level - High | 870mV~1150mV、880mV~1165mV | |
| Output Logic Level - High | 870mV~1020mV、880mV~1035mV、880mV~1025mV | |
| Features | Odd parity generation | |
| Input Logic Level - Low | 1475mV~1810mV、1490mV~1830mV | |
| Quiescent Supply Current | -82mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
100160FCQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Parity Generators and Checkers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Output Logic Level - Low | 1605mV~1810mV、1620mV~1830mV、1620mV~1810mV | |
| Input Logic Level - High | 870mV~1150mV、880mV~1165mV | |
| Output Logic Level - High | 870mV~1020mV、880mV~1035mV、880mV~1025mV | |
| Features | Odd parity generation | |
| Input Logic Level - Low | 1475mV~1810mV、1490mV~1830mV | |
| Quiescent Supply Current | -82mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 100160FCQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

100160FCQR datasheets or manufacturer documentation.
Datasheet: 100160FCQR Datasheet (PDF)
The 100160FCQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.