
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Output Logic Level - Low | 3.05V~3.37V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 330ps | |
| Output Logic Level - High | 4.02V~4.19V | |
| Logic Type | NOR Gate、OR Gate | |
| Input Logic Level - Low | 3.05V~3.52V | |
| Series | 10EL Series | |
| Input Logic Level - High | 3.87V~4.19V | |
| Voltage - Supply | 4.2V~5.7V | |
| Number of Gates | 1 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10EL01D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Output Logic Level - Low | 3.05V~3.37V | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 330ps | |
| Output Logic Level - High | 4.02V~4.19V | |
| Logic Type | NOR Gate、OR Gate | |
| Input Logic Level - Low | 3.05V~3.52V | |
| Series | 10EL Series | |
| Input Logic Level - High | 3.87V~4.19V | |
| Voltage - Supply | 4.2V~5.7V | |
| Number of Gates | 1 | |
| Features | Integrated input pull-up/pull-down | |
| Inputs per Gates | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10EL01D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10EL01D datasheets or manufacturer documentation.
Datasheet: MC10EL01D Datasheet (PDF)
The MC10EL01D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.