SN74HC804DW
Extended
* Images are for reference only
SN74HC804DW
Attributes
Value
Manufacturer
MFR.Part #
SN74HC804DW
JLCPCB Part #
C4472636
Package
SOP-20
Description
-40℃~+85℃ 1.5V、3.15V、4.2V 1.9V、3.98V~4.3V、5.48V~5.8V 2 25ns@4.5V,50pF 260mV 2V~6V 300mV、900mV、1.2V 6 7.8mA 7.8mA 74HC Series 80uA NAND Gate SOP-20 Logic Gates
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerTexas Instruments
PackageSOP-20
Output Logic Level - Low260mV
Operating Temperature-40℃~+85℃
Propagation Delay25ns@4.5V,50pF
Output Logic Level - High1.9V、3.98V~4.3V、5.48V~5.8V
Logic TypeNAND Gate
Current - Output High(IOH)7.8mA
Input Logic Level - Low300mV、900mV、1.2V
Series74HC Series
Input Logic Level - High1.5V、3.15V、4.2V
Voltage - Supply2V~6V
Number of Gates6
Quiescent Current80uA
Inputs per Gates2
Current - Output Low(IOL)7.8mA