
- Manufacturer
- MFR.Part #
- MC74F11D
- JLCPCB Part #
- C4472334
- Package
- SO-14
- Description
- 0℃~+70℃ 1mA 20mA 2V 3 4.5V~5.5V 5.6ns@5V,50pF 800mV 9.7mA AND Gate SO-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Number of Channels | 3 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | AND Gate | |
| Quiescent Current | 9.7mA | |
| Current - Output High(IOH) | 1mA | |
| Input Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
MC74F11D
Extended- Manufacturer
- MFR.Part #
- MC74F11D
- JLCPCB Part #
- C4472334
- Package
- SO-14
- Description
- 0℃~+70℃ 1mA 20mA 2V 3 4.5V~5.5V 5.6ns@5V,50pF 800mV 9.7mA AND Gate SO-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MC74F11D
- JLCPCB Part #
- C4472334
- Package
- SO-14
- Description
- 0℃~+70℃ 1mA 20mA 2V 3 4.5V~5.5V 5.6ns@5V,50pF 800mV 9.7mA AND Gate SO-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74F11D Specifications
MC74F11D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | onsemi | |
| Package | SO-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Number of Channels | 3 | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Logic Type | AND Gate | |
| Quiescent Current | 9.7mA | |
| Current - Output High(IOH) | 1mA | |
| Input Logic Level - Low | 800mV | |
| Current - Output Low(IOL) | 20mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74F11D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74F11D Documents
MC74F11D datasheets or manufacturer documentation.
Datasheet: MC74F11D Datasheet (PDF)
MC74F11D Schematic Symbol & PCB Footprint
The MC74F11D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.