
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Output Logic Level - Low | 450mV | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - High | 2.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 1.2mA | |
| Input Logic Level - Low | 850mV | |
| Input Logic Level - High | 1.8V | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 1 | |
| Quiescent Current | 6.1mA | |
| Current - Output Low(IOL) | 16mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
9007DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Output Logic Level - Low | 450mV | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - High | 2.4V | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 1.2mA | |
| Input Logic Level - Low | 850mV | |
| Input Logic Level - High | 1.8V | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 1 | |
| Quiescent Current | 6.1mA | |
| Current - Output Low(IOL) | 16mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9007DC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

9007DC datasheets or manufacturer documentation.
Datasheet: 9007DC Datasheet (PDF)
The 9007DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.