
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | LCCC-20(8.9x8.9) | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@5V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 2.9V、4.4V、5.4V | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 40uA | |
| Series | 54AC | |
| Voltage - Supply | 2V~6V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54AC14LM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Texas Instruments | |
| Package | LCCC-20(8.9x8.9) | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 12ns@5V,50pF | |
| Input Type | Schmitt trigger | |
| Output Logic Level - High | 2.9V、4.4V、5.4V | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 40uA | |
| Series | 54AC | |
| Voltage - Supply | 2V~6V | |
| Features | Noise suppression function | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54AC14LM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

54AC14LM datasheets or manufacturer documentation.
Datasheet: 54AC14LM Datasheet (PDF)
The 54AC14LM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.