
- Manufacturer
- MFR.Part #
- 74H08PC
- JLCPCB Part #
- C4472118
- Package
- PDIP-14
- Description
- 0℃~+70℃ 12ns@5V 4 4.75V~5.25V 64mA 74H Series AND Gate PDIP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 12ns@5V | |
| Logic Type | AND Gate | |
| Series | 74H Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Quiescent Current | 64mA |

* Images are for reference only
74H08PC
Extended- Manufacturer
- MFR.Part #
- 74H08PC
- JLCPCB Part #
- C4472118
- Package
- PDIP-14
- Description
- 0℃~+70℃ 12ns@5V 4 4.75V~5.25V 64mA 74H Series AND Gate PDIP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74H08PC
- JLCPCB Part #
- C4472118
- Package
- PDIP-14
- Description
- 0℃~+70℃ 12ns@5V 4 4.75V~5.25V 64mA 74H Series AND Gate PDIP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74H08PC Specifications
74H08PC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 12ns@5V | |
| Logic Type | AND Gate | |
| Series | 74H Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Gates | 4 | |
| Quiescent Current | 64mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74H08PC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74H08PC Documents
74H08PC datasheets or manufacturer documentation.
Datasheet: 74H08PC Datasheet (PDF)
74H08PC Schematic Symbol & PCB Footprint
The 74H08PC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.